
3A DC-DC converter module with adjustable output voltage from 0.9V to 3.6V. Features a 3V to 5.5V input voltage range and 92% efficiency. Non-isolated, single output, DIP package with UVLO protection. Operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH04070WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 3A |
| Depth | 10.16mm |
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 10.8W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04070W |
| Voltage - Output 1 | 3.6V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04070WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
