
Adjustable switching regulator with 3A output current, operating from a 3V to 5.5V input range. Features include 92% efficiency, UVLO and OCP protection, and a non-isolated design. This surface mount module offers a 3.6V adjustable output voltage and operates across a -40°C to 85°C temperature range. Packaged in tape and reel, it is supplied in a 250-unit quantity.
Texas Instruments PTH04070WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 10.16mm |
| Efficiency | 92% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 12.57mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH04070W |
| Voltage - Output 1 | 3.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH04070WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
