
Adjustable switching regulator module, 3A output current, 3.3V to 5V input voltage range, and 3.6V adjustable output voltage. Features 92% efficiency, UVLO and OCP protection, and a non-isolated design. This surface mount module operates from -40°C to 85°C, with a maximum output power of 10.8W. Its compact dimensions are 12.57mm L x 10.16mm W x 7.81mm H. RoHS compliant and lead-free.
Texas Instruments PTH04070WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.57mm |
| Efficiency | 92% |
| Features | UVLO, OCP |
| Height | 7.81mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 10.8W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04070W |
| Voltage - Output 1 | 3.6V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04070WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
