
16A non-isolated adjustable power module with a 2.2V to 5.5V input range and a 0.69V to 3.6V output. Features 94% efficiency, UVLO, OCP, and OTP protection. This surface mount module operates from -40°C to 85°C and has a maximum power dissipation of 58W. The SMD/SMT package measures 0.95 inches in length, 0.75 inches in width, and 0.36 inches in height.
Texas Instruments PTH04T220WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 18.92mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.95inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 58W |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 3.6V |
| Package Quantity | 42 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH04T220W |
| Voltage - Output 1 | 3.6V |
| Weight | 5.3g |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH04T220WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
