
6-A adjustable power module with 2.2V to 5.5V input and 3.6V output voltage. Features 94% efficiency, 300kHz frequency, and 21.6W maximum output power. Non-isolated, board mount design with through-hole termination. Operates from -40°C to 85°C, UL94 V-0 flammability rating, and RoHS compliant.
Sign in to ask questions about the Texas Instruments PTH04T230WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH04T230WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Flammability Rating | UL94 V-0 |
| Frequency | 300kHz |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.2V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 21.6W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 21.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04T230W |
| Termination | Through Hole |
| Voltage - Output 1 | 3.6V |
| Weight | 2.7g |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T230WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
