
6A, non-isolated, adjustable output DC/DC power module designed for board mounting. Features a wide input voltage range of 2.2V to 5.5V and an adjustable output voltage from 0.69V to 3.6V. Offers high efficiency up to 94% and includes under-voltage lockout (UVLO), over-current protection (OCP), and over-temperature protection (OTP). Packaged in a 10-pin SMD/SMT module with dimensions of 18.92mm x 15.75mm x 0.36inch, operating from -40°C to 85°C.
Texas Instruments PTH04T231WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 22W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH04T231W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T231WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
