
10A, non-isolated DC/DC converter module with 2V output voltage, adjustable from 690mV to 2V. Features 91% efficiency and a wide input voltage range of 2.2V to 5.5V, suitable for 3-GHz DSP systems. Operating temperature range from -40°C to 85°C, with UVLO, OCP, and OTP protection. Surface mount package with dimensions of 0.87" x 0.62" x 0.35".
Texas Instruments PTH04T240FAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 2V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 2V |
| Package Quantity | 49 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH04T240F |
| Voltage - Output 1 | 2V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T240FAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
