
10-A adjustable power module with a 2.2V to 5.5V input range and a wide output voltage capability from 690mV to 3.6V. This non-isolated, board-mount DC/DC converter features a high efficiency of 94% and includes UVLO, OCP, and OTP protection. Designed for surface-mount applications, it operates within a temperature range of -40°C to 85°C and is packaged on tape and reel.
Texas Instruments PTH04T240WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 36W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH04040W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T240WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
