3-A, non-isolated, adjustable DC/DC power module with a 2.2V to 5.5V input range. Features a wide output voltage capability from 690mV to 3.6V, delivering up to 3A. Achieves 95% efficiency and includes UVLO, OCP, and OTP protection. Housed in a 10-pin SMD/SMT package with a UL94 V-0 flammability rating, operating from -40°C to 85°C.
Texas Instruments PTH04T260WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 11W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH04T260W |
| Voltage - Output 1 | 3.6V |
| Weight | 2.7g |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH04T260WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.