
Board mount DC/DC converter with 6A maximum output current and adjustable output voltage from 900mV to 3.6V. Features 92% efficiency at 700kHz switching frequency, non-isolated operation, and a wide input voltage range of 4.5V to 5.5V. Includes UVLO and OTP protection features. Operates across a temperature range of -40°C to 85°C. Surface mount package with dimensions of 18.92mm length and 12.57mm depth.
Texas Instruments PTH05000WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 92% |
| Features | UVLO, OTP |
| Frequency | 700kHz |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05000W |
| Voltage - Output 1 | 3.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05000WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
