
Board mount DC/DC converter, 15A output current, 3.6V adjustable output voltage from 800mV to 3.6V. Features 95% efficiency and a wide input voltage range of 4.5V to 5.5V. Designed for surface mount applications with a compact SMD/SMT package. Operating temperature range of -40°C to 85°C, with integrated UVLO, OCP, and OTP protection.
Sign in to ask questions about the Texas Instruments PTH05010WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH05010WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 54W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05010W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05010WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
