
Board mount DC/DC converter with 22A maximum output current and 3.6V adjustable output voltage. Features 95% efficiency and a wide input voltage range of 4.5V to 5.5V. Operating temperature range from -40°C to 85°C. Non-isolated, single output module with UVLO protection.
Texas Instruments PTH05020WAH technical specifications.
| Current - Output 1 | 22A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Output Power | 79W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 79.2W |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Voltage | 3.6V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05020W |
| Voltage - Output 1 | 3.6V |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05020WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
