
Board mount DC/DC converter, 22A output current, 3.6V adjustable output voltage from 800mV to 3.6V. Features 95% efficiency and a maximum output power of 155W. Operates with a 4.5V to 5.5V input voltage range, nominal 5V. Includes UVLO, OCP, and OTP protection. Non-isolated, surface mount package with operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTH05020WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH05020WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 37.97mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 79W |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 155W |
| Output Voltage | 3.6V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05020W |
| Voltage - Output 1 | 3.6V |
| Width | 0.87inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05020WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.