
30A, 5V input, wide-output adjust plug-in power module. This non-isolated DC/DC converter offers a 3.6V maximum output voltage and 30A maximum output current, delivering up to 108W of power. Features include UVLO, OCP, and OTP protection, with an efficiency of 94%. The surface mount module operates across a temperature range of -40°C to 85°C and has a compact footprint with dimensions of 34.8mm x 28.45mm x 0.38inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH05030WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 34.8mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 108W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PTH05030W |
| Voltage - Output 1 | 3.6V |
| Width | 28.45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05030WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
