
30A, 5V input, wide-output adjust plug-in power module. This non-isolated DC/DC converter delivers up to 30A output current with an adjustable output voltage range of 0.8V to 3.6V. Featuring high efficiency of 94%, it operates from a 4.5V to 5.5V input voltage range and includes UVLO, OCP, and OTP protection. The module is housed in a 1.37 x 1.12 x 0.38 inch surface-mount package, suitable for tape and reel packaging, with an operating temperature range of -40°C to 85°C.
Texas Instruments PTH05030WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1.37inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05030W |
| Voltage - Output 1 | 3.6V |
| Width | 1.12inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05030WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
