
30A, 5V input, wide-output adjust plug-in power module. This non-isolated DC/DC converter offers a 3.6V output voltage with a maximum output current of 30A. Featuring 94% efficiency and a wide operating temperature range of -40°C to 85°C, it includes UVLO, OCP, and OTP protection. The module is designed for surface-mount applications with a 13-pin configuration and measures 34.8mm x 28.45mm x 0.38inch.
Texas Instruments PTH05030WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05030W |
| Voltage - Output 1 | 3.6V |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05030WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.