
Board mount DC/DC converter delivering 6A output current at 3.6V, with a wide adjustable output voltage range from 800mV to 3.6V. Features a high efficiency of 95% and a maximum output power of 21.6W. Operates with a 4.5V to 5.5V input voltage range and offers non-isolated operation. This module is designed for through-hole mounting and operates across a temperature range of -40°C to 85°C.
Texas Instruments PTH05050WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 21.6W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 21.6W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05050W |
| Voltage - Output 1 | 3.6V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05050WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.