
Board mount DC/DC converter delivering 6A output current at 1.8V, with adjustable output voltage from 550mV to 1.8V. Features include UVLO and OCP protection, 87% efficiency, and a non-isolated design. Operates within a -40°C to 85°C temperature range, housed in a 22.1mm x 12.7mm x 9.14mm (L x D x H) surface mount module. Input voltage range is 4.5V to 5.5V.
Texas Instruments PTH05050YAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 87% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 56 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05050Y |
| Voltage - Output 1 | 1.8V |
| Weight | 2.9g |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05050YAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.