
Board mount DC/DC converter delivering 6A output current at 1.8V, with a 5V input bus. Features UVLO and OCP protection, non-isolated design, and 87% efficiency. Operates across a -40°C to 85°C temperature range. Packaged in a surface-mount module with dimensions of 0.87" L x 0.5" W x 0.36" H.
Texas Instruments PTH05050YAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 87% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05050Y |
| Voltage - Output 1 | 1.8V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05050YAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
