
Board mount DC/DC converter delivering 6A output current at 1.8V, designed for DDR/QDR memory termination. Features include UVLO and OCP protection, 87% efficiency, and a non-isolated, single-output configuration. Operates from a 4.5V to 5.5V input range with a maximum output power of 50W. Packaged in a 6-surface mount module with dimensions of 22.1mm x 12.57mm x 8.25mm, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments PTH05050YAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 87% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 50W |
| Output Voltage | 1.8V |
| Package Quantity | 56 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05050Y |
| Thickness | 8.25mm |
| Voltage - Output 1 | 1.8V |
| Weight | 2.9g |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05050YAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.