
Board mount DC/DC converter with 10A maximum output current and adjustable output voltage from 800mV to 3.6V. Features a 5V input voltage range (4.5V to 5.5V) and achieves up to 94% efficiency. This non-isolated module operates at 300kHz, includes UVLO protection, and has a wide operating temperature range of -40°C to 85°C. The through-hole module measures 25.27mm in length and depth, with a width of 15.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH05060WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 25.27mm |
| Efficiency | 94% |
| Features | UVLO |
| Frequency | 300kHz |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 36W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 36W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05060W |
| Voltage - Output 1 | 3.6V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05060WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
