
Board mount DC/DC converter module delivering 10A output current at 1.8V, with a 5V input range (4.5V to 5.5V). Features include Under Voltage Lockout (UVLO) and 86% efficiency. This non-isolated power module operates within a -40°C to 85°C temperature range and is RoHS compliant. Its DIP package measures 25.27mm (L) x 15.75mm (W) x 9mm (H).
Sign in to ask questions about the Texas Instruments PTH05060YAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH05060YAH technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 86% |
| Features | UVLO |
| Height | 9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 18W |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05060Y |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05060YAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
