
30A, non-isolated, adjustable DC/DC power module with 4.5V to 5.5V input and 3.6V output. Features include UVLO, OCP, OTP, and TurboTrans technology for high efficiency up to 95%. This 14-pin surface mount module offers a wide output voltage range from 700mV to 3.6V, with a maximum output current of 30A. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTH05T210WAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH05T210WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1.37inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05T210W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05T210WAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
