
30A non-isolated DC/DC power module with adjustable output voltage from 700mV to 3.6V. Features a wide input voltage range of 4.5V to 5.5V and a maximum output power of 108W. Achieves up to 95% efficiency and includes under-voltage lockout (UVLO), over-current protection (OCP), and over-temperature protection (OTP). Surface mount module with dimensions of 34.8mm (length) x 15.75mm (width) x 9.4mm (height). Operates across a temperature range of -40°C to 85°C.
Texas Instruments PTH05T210WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 108W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05T210W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05T210WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
