
30A, non-isolated, adjustable DC/DC converter module for board mounting. Features a wide input voltage range of 4.5V to 5.5V and an output voltage adjustable from 700mV to 3.6V, delivering up to 30A. Achieves 95% efficiency and includes UVLO, OCP, and OTP protection. Surface mount package with dimensions of 34.8mm (L) x 15.75mm (W) x 9.4mm (H). Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTH05T210WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH05T210WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05T210W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05T210WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
