
2.25A, non-isolated DC/DC converter module with 4.5V to 14V input and adjustable output from 0.9V to 5.5V. Features 93.5% efficiency and 12.37W maximum output power. This 6-through-hole module operates from -40°C to 85°C and includes Auto-Track functionality. Dimensions are 18.92mm (L) x 12.57mm (W) x 8.5mm (H).
Texas Instruments PTH08000WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.25A |
| Depth | 18.92mm |
| Efficiency | 93.5% |
| Height | 8.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Power | 12.37W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 12.4W |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Voltage | 5.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08000W |
| Voltage - Output 1 | 5.5V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08000WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
