
1-Output DC-DC Converter Module, featuring a 2.25A maximum output current and adjustable output voltage from 0.9V to 5.5V. This non-isolated, surface-mount device operates with an input voltage range of 4.5V to 14V and achieves up to 93.5% efficiency. Integrated protection features include UVLO, OCP, and OTP, with a maximum power dissipation of 12.4W. Designed for operation between -40°C and 85°C, this RoHS and REACH SVHC compliant component is supplied in tray packaging.
Texas Instruments PTH08000WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.25A |
| Depth | 12.57mm |
| Efficiency | 93.5% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 12.4W |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Voltage | 5.5V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PTH08000W |
| Voltage - Output 1 | 5.5V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08000WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
