
Non-isolated DC-DC controller and regulator module offering 10W output power with a 2.25A maximum output current. Features adjustable output voltage from 0.9V to 5.5V, accepting input voltages between 4.5V and 18V DC. Achieves up to 93.5% efficiency and operates within a temperature range of -40°C to 85°C. Packaged in a 5-pin DIP form factor, this RoHS compliant component is supplied in trays of 90 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH08080WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 2.25A |
| Depth | 12.7mm |
| Efficiency | 93.5% |
| Height | 0.32inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Power | 10W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 12.4W |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Power | 10W |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08080W |
| Voltage - Output 1 | 5.5V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08080WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
