
Wide adjust miniature power module, 2.25A output current, 10W output power, and 5.5V nominal output voltage. Features a 4.5V to 18V input voltage range and up to 93.5% efficiency. Non-isolated, single output DC/DC controller and regulator in a 5-surface mount module package. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH08080WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.25A |
| Depth | 12.7mm |
| Efficiency | 93.5% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Power | 10W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 12.4W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Power | 10W |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PTH08080W |
| Voltage - Output 1 | 5.5V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08080WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
