
Non-isolated DC/DC controller and regulator with 2.25A output current and 5.5V nominal output voltage. Features a wide input voltage range of 4.5V to 18V, delivering up to 10W of output power. Achieves 93.5% efficiency and operates within a temperature range of -40°C to 85°C. Packaged in a compact 15.24mm x 12.7mm x 0.35inch surface-mount module.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH08080WAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.25A |
| Depth | 12.7mm |
| Efficiency | 93.5% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Power | 10W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 12.4W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Power | 10W |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08080W |
| Voltage - Output 1 | 5.5V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08080WAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
