
Wide adjust miniature power module with 2.25A output current and 10W maximum output power. Features a 4.5V to 18V input voltage range and an adjustable output voltage from 900mV to 5.5V. This non-isolated DC/DC controller offers up to 93.5% efficiency and operates at a 300kHz switching frequency. Packaged in a 15.24mm x 12.7mm x 8.76mm surface mount module, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH08080WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.25A |
| Depth | 15.24mm |
| Efficiency | 93.5% |
| Frequency | 300kHz |
| Height | 8.76mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Power | 10W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 12.4W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2.25A |
| Output Power | 10W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08080W |
| Voltage - Output 1 | 5.5V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08080WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
