
30-A non-isolated DC/DC power module with a 5.5-V to 14-V input range and a wide output adjustability from 0.7 V to 3.6 V. Features 93% efficiency and a 30-A maximum output current. Designed for board mounting with through-hole termination, operating from -40°C to 85°C. Includes TurboTrans technology for enhanced performance.
Texas Instruments PTH08T210WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 34.8mm |
| Efficiency | 93% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 5.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 90W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T210W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T210WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
