
30-A, non-isolated DC/DC power module with a 5.5-V to 14-V input range and a wide adjustable output from 700mV to 3.6V. This board mount module delivers up to 30A output current with 93% efficiency and a maximum power dissipation of 90W. Featuring a through-hole package, it operates across a wide temperature range of -40°C to 85°C. The module is lead-free and RoHS compliant.
Texas Instruments PTH08T210WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 18.75mm |
| Efficiency | 93% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 90W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T210W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T210WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
