
30-A, non-isolated, board mount DC/DC power module with a wide output adjust range. Features TurboTrans technology, delivering up to 108W of power with 93% efficiency. Accepts 5.5-V to 14-V DC input and provides a 0.7-V to 3.6-V output. Integrated UVLO, OCP, and OTP protection. Surface mount package with dimensions of 34.8mm (L) x 15.75mm (W) x 9.4mm (H).
Sign in to ask questions about the Texas Instruments PTH08T210WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T210WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 5.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 108W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 90W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PTH08T210W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08T210WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
