
30A, 3.6V non-isolated DC/DC power module with a wide output adjust range from 0.7V to 3.6V. Features 93% efficiency and supports input voltages from 5.5V to 14V, with a maximum output current of 30A. Integrated protection includes UVLO, OCP, and OTP. Surface mount module with dimensions of 34.8mm (L) x 15.75mm (W) x 9.4mm (H), operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTH08T210WAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T210WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 90W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08T210W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08T210WAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
