
16-A, 88W non-isolated DC/DC power module with a wide output adjustment range from 690mV to 5.5V. Features a 4.5V to 14V input voltage range and up to 95% efficiency. This through-hole mounted component operates from -40°C to 85°C and offers a maximum output current of 16A. Designed for board mounting, it provides a robust power solution.
Texas Instruments PTH08T220WAD technical specifications.
| Current - Output 1 | 16A |
| Depth | 18.39mm |
| Efficiency | 95% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 88W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 88W |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T220W |
| Voltage - Output 1 | 5.5V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T220WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
