
16-A, non-isolated DC/DC power module with wide output adjustability, featuring TurboTrans technology. This through-hole module accepts 4.5V to 14V input and delivers up to 16A output current, with a maximum output voltage of 5.5V. Achieving 95% efficiency, it operates across a -40°C to 85°C temperature range and is UL94 V-0 flammability rated. The ceramic capacitor version is RoHS compliant and lead-free.
Texas Instruments PTH08T221WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Depth | 18.93mm |
| Efficiency | 95% |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 88W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 88W |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T221W |
| Voltage - Output 1 | 5.5V |
| Weight | 5g |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T221WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
