
6-A, 4.5V to 14V input, non-isolated, adjustable DC/DC power module with 33W maximum output power. Features 95% efficiency and a wide output voltage range from 690mV to 5.5V. Operates across a -40°C to 85°C temperature range. This through-hole module offers a compact 18.92mm x 18.92mm x 8.5mm footprint.
Texas Instruments PTH08T230WAD technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Depth | 18.92mm |
| Efficiency | 95% |
| Height | 8.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 33W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T230W |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T230WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
