
6-A, non-isolated, adjustable DC/DC converter module with a 4.5V to 14V input range. Features a 690mV to 5.5V output voltage capability and up to 6A output current. Offers 95% efficiency and includes UVLO, OCP, and OTP protection. This surface mount module operates from -40°C to 85°C and has a maximum power dissipation of 33W.
Sign in to ask questions about the Texas Instruments PTH08T230WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T230WAS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 18.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08T230W |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08T230WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
