
6-A, non-isolated, adjustable output power module with TurboTrans technology. Features a 4.5V to 14V input range, delivering up to 6A output current and 33W maximum power. Offers high efficiency up to 95% and a wide output voltage adjustment from 690mV to 5.5V. Designed for board mounting with a 10-through-hole package, operating from -40°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Texas Instruments PTH08T231WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T231WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 33W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 33W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T231W |
| Voltage - Output 1 | 5.5V |
| Weight | 2.5g |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T231WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.