
6-A, non-isolated, adjustable output power module designed for board mounting. Features a wide input voltage range of 4.5V to 14V and a maximum output voltage of 5.5V, delivering up to 6A. Offers high efficiency up to 95% with integrated UVLO, OCP, and OTP protection. Packaged in a 10-pin SMD/SMT module with dimensions of 0.75 x 0.62 x 0.36 inches, operating from -40°C to 85°C.
Texas Instruments PTH08T231WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PTH08T231W |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH08T231WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
