
6-A, non-isolated, adjustable output DC/DC power module with TurboTrans technology. Features a wide input voltage range of 4.5V to 14V and an output voltage adjustable from 0.69V to 5.5V. Offers high efficiency up to 95% and includes UVLO, OCP, and OTP protection. Packaged in a 10-pin SMD/SMT module with a flammability rating of UL94 V-0, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTH08T231WAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T231WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T231W |
| Voltage - Output 1 | 5.5V |
| Weight | 2.5g |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T231WAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
