
6-A, non-isolated, adjustable output DC/DC power module with TurboTrans technology. Features a wide input voltage range of 4.5V to 14V and a maximum output voltage of 5.5V, delivering up to 6A. Operates efficiently at 95% with built-in UVLO, OCP, and OTP protection. Packaged in a 10-SMD module with a compact footprint (18.92mm L x 15.75mm D x 0.36inch H), suitable for -40°C to 85°C operation. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments PTH08T231WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T231WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T231W |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T231WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
