
10A, non-isolated, single-output DC-DC converter module in an SMD/SMT package. Features adjustable output voltage from 0.69V to 2V, with a maximum output current of 10A and a maximum input voltage of 14V. Operating efficiency reaches 90%, with integrated UVLO, OCP, and OTP protection. Dimensions are 0.87" L x 0.62" W x 0.36" H, with a depth of 15.75mm.
Texas Instruments PTH08T240FAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 2V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08T240F |
| Voltage - Output 1 | 2V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08T240FAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
