
10-Amp, non-isolated DC/DC power module for board mounting, featuring a 4.5V to 14V input range and adjustable output voltage from 690mV to 2V, with a nominal output of 5.5V. This surface mount module delivers up to 10A output current with 90% efficiency and includes UVLO, OCP, and OTP protection. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Texas Instruments PTH08T240FAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T240FAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 2V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T240F |
| Voltage - Output 1 | 2V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T240FAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
