
10A DC-DC Controller & Regulator module, featuring a single output with adjustable voltage from 0.69V to 5.5V. Delivering up to 10A output current, this non-isolated module operates with 95% efficiency and a maximum power dissipation of 55W. Input voltage range is 4.5V to 14V, with operating temperatures from -40°C to 85°C. The 11-pin DIP module is RoHS compliant and supplied in a tray.
Texas Instruments PTH08T240WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T240W |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T240WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
