
10-Amp, non-isolated, adjustable DC/DC power module with a 4.5V to 14V input range. Features 95% efficiency, 690mV to 5.5V adjustable output voltage, and a maximum output current of 10A. Integrated protection includes UVLO, OCP, and OTP. Operates from -40°C to 85°C. Surface mount module with dimensions of 22.1mm (L) x 15.75mm (D) x 0.36inch (H).
Texas Instruments PTH08T240WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08T240W |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08T240WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
