
50A, non-isolated, adjustable DC/DC power module with 4.5V to 14V input and 3.6V output. Features 94% efficiency, 172.8W maximum output power, and a wide output voltage range from 700mV to 3.6V. Operates across a -40°C to 85°C temperature range. Through-hole package with dimensions of 38.61mm (length) x 25.91mm (depth) x 9.64mm (height). RoHS compliant and lead-free.
Texas Instruments PTH08T250WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 25.91mm |
| Efficiency | 94% |
| Height | 9.64mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 38.61mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 172.8W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 180W |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 172.8W |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T250W |
| Thickness | 9.64mm |
| Voltage - Output 1 | 3.6V |
| Width | 25.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T250WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
