
Adjustable, non-isolated DC/DC power module with 50A output current. Features a wide input voltage range of 4.5V to 14V and an adjustable output voltage from 700mV to 3.6V. Achieves up to 94% efficiency and includes UVLO, OCP, and OTP protection. Operates across a temperature range of -40°C to 85°C. Supplied in a 22-pin surface mount package.
Sign in to ask questions about the Texas Instruments PTH08T250WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T250WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50A |
| Depth | 25.91mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 38.61mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 180W |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08T250W |
| Voltage - Output 1 | 3.6V |
| Width | 1.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08T250WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
