
50A adjustable power module, non-isolated, board mount DC/DC converter. Features 4.5V to 14V input range, 700mV to 3.6V adjustable output, and 50A maximum output current. Achieves up to 94% efficiency with UVLO, OCP, and OTP protection. Operates from -40°C to 85°C in a 25.91mm x 38.61mm surface mount module.
Sign in to ask questions about the Texas Instruments PTH08T250WAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T250WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50A |
| Depth | 25.91mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 38.61mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08T250W |
| Voltage - Output 1 | 3.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08T250WAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
